Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn IC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 390200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    39-020-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IC Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
462 can ship
Minimum Order:
100
9 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
100
$0.2885
1,000
$0.2273
2,500
$0.2174
5,000
$0.2141
7,500
$0.2055
25,000
$0.1974
50,000 +
$0.1944
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
10