Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 3762080
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    37-6208-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Termination Method:
    Solder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
863 can ship
Minimum Order:
100
9 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
100
$0.1831
1,000
$0.1552
2,500
$0.1464
5,000
$0.1404
7,500
$0.1383
25,000
$0.1333
50,000
$0.1284
100,000 +
$0.1265
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5