Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 36280G0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    36-280G-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3501105000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    80
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Manufacturer Stock:
171 can ship
Minimum Order:
25
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
25
$0.827
250
$0.672
500
$0.662
1,000
$0.642
2,500
$0.589
5,000
$0.580
7,500
$0.572
10,000 +
$0.563
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5