Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature F 9 POS 2.77mm Crimp ST Panel Mount 9 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature F 9 POS 2.77mm Crimp ST Panel Mount 9 Terminal 1 Port
Search Keywords: 302200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    30-220-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205599000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    9
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in You may purchase in-stock quantity up to 23
Manufacturer Stock:
69 can ship
Minimum Order:
50
Available in less than min:
23
9 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
1
$0.7049
50
$0.6408
250
$0.5431
1,000
$0.5051
2,500
$0.4787
5,000
$0.4665
7,500
$0.4550
10,000
$0.4482
15,000 +
$0.4415
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
10