Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Connector Accessories Hood Plastic Gray 25 POS
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Barrier Strip - 11 Pole 22 Position - 6-32 Screw - ST Panel Mount - 20A
Barrier Block Jumper - 2 Positions - 0.438" (11.12mm) Pitch - Around Barrier, Ring Tongue ...
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Posi...
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Posi...