Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

08-1450-100

Mode Electronics

Flat Ribbon Cable 50Conductors 28AWG 300V Gray 30.48m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flat Ribbon Cable 50Conductors 28AWG 300V Gray 30.48m
Search Keywords: 081450100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    08-1450-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    30.48 m
  • Type:
    Flat Ribbon Cable
  • Number of Conductors:
    50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
9 can ship
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$107.00
5
$99.53
10
$96.84
25
$91.91
50
$89.65
100
$88.30
250 +
$86.47
Click for Quote
Log in to unlock special pricing