Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WC38F-32.768KHZ

MMD

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF 35000Ohm 2-Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF 35000Ohm 2-Pin Thru-Hole
Search Keywords: WC38F32768KHZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MMD
  • Part No:
    WC38F-32.768KHZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Standard Frequency:
    0.032768 MHz
  • Load Capacitance:
    12.5 pF
  • Frequency Tolerance:
    ±20 ppm
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
3,000
$0.0805
6,000
$0.0772
9,000
$0.0761
12,000
$0.0749
27,000
$0.0733
51,000
$0.0706
102,000
$0.0696
150,000 +
$0.0685
Click for Quote
Log in to unlock special pricing