Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WC315-32.768KHZ-T

MMD

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 70000Ohm 2-Pin CSMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 70000Ohm 2-Pin CSMD T/R
Search Keywords: WC31532768KHZT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MMD
  • Part No:
    WC315-32.768KHZ-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Standard Frequency:
    0.032768 MHz
  • Load Capacitance:
    12.5 pF
  • Frequency Tolerance:
    ±20 ppm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
40 Weeks can ship 8/28/25
ADD TO CART
Qty
Unit Price
25
$1.714
250
$1.688
500
$1.663
750
$1.638
1,500
$1.008
2,250
$0.798
3,000 +
$0.782
Click for Quote
Log in to unlock special pricing