Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MSH3050AH-8.192MHZ-T

MMD

Oscillator XO 8.192MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Oscillator XO 8.192MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
Search Keywords: MSH3050AH8192MHZT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MMD
  • Part No:
    MSH3050AH-8.192MHZ-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    KR
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Crystal Oscillator12732
  • Load Capacitance:
    15 pF
  • Operating Temperature:
    0 to 70 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    8.192 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase in-stock quantity up to 5
Minimum Order:
30
Available in less than min:
5
ADD TO CART
Qty
Unit Price
1
$4.246
30
$3.860
50
$2.420
100
$1.250
250
$0.458
500
$0.394
1,000
$0.360
2,500 +
$0.350
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
MSH3050AH-8.192MHZ-T3
MSH3050AH-8.192MHZ-T3
VIEW PRODUCT