Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Power Transformer 100VA 8 Terminal Screw Terminal Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 100VA 8 Terminal Screw Terminal Flange Mount
Search Keywords: B100LP7JK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Micron Industries
  • Part No:
    B100LP7JK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    240,120 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    24 V
  • Secondary Side Current:
    N/A
  • Power Rating:
    100 VA
  • Mounting:
    Flange Mount
  • Dimension:
    86 x 102 x 88 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
6 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
1
$89.59
5
$78.23
10
$74.06
25 +
$70.31
Click for Quote
Log in to unlock special pricing