Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tray
Search Keywords: ZL40214LDG1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ZL40214LDG1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310075
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    714
  • Maximum Duty Cycle:
    52943%
  • Dimension:
    3 x 3 x 0.882937mmmm
  • Input Signal Type:
    Differential2941
  • Family:
    ZL40214
  • Fanout:
    1:42939
  • Configuration:
    N/R
  • Maximum Data Rate:
    N/A
  • Absolute Propagation Delay Time:
    2 ns
  • Input Logic Level:
    CML2940,HCSL2940,LVCMOS2940,LVDS2940,LVPECL2940
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
11,424 can ship
MOQ for out of Stock Qty:
179
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
179
$7.91
357
$4.88
536
$3.86
714 +
$3.78
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
1,000