Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tray
Search Keywords: ZL40203LDG1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ZL40203LDG1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    714
  • Family:
    ZL40203
  • Fanout:
    1:42939
  • Absolute Propagation Delay Time:
    2 ns
  • Configuration:
    N/R
  • Maximum Data Rate:
    N/A
  • Dimension:
    3 x 3 x 0.882937mmmm
  • Input Signal Type:
    Differential2941
  • Maximum Duty Cycle:
    22943%
  • Input Logic Level:
    CML2940,HCSL2940,LVCMOS2940,LVDS2940,LVPECL2940
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
12,138 can ship
Minimum Order:
5
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
5
$4.55
50
$4.18
100
$4.01
250
$3.91
714
$3.77
1,428
$3.71
2,856
$3.65
5,712 +
$3.60
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
1,000