Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Line Card Synchronizer - -40°C to 85°C - 100-Pin CABGA - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Line Card Synchronizer - -40°C to 85°C - 100-Pin CABGA - Tray
Search Keywords: ZL30119GGG2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ZL30119GGG2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310075
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Family:
    ZL30119
  • Category:
    Line Card Synchronizer8416
  • Dimension:
    9 x 9 x 1.268417mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Manufacturer Stock:
520 can ship
MOQ for out of Stock Qty:
65
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
1
$252.01
10
$248.23
25
$244.50
50
$240.84
65
$237.22
130
$121.16
195
$82.48
260 +
$80.83
Click for Quote
Log in to unlock special pricing