Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Trans MOSFET N-CH Si 600V 0.16A 3-Pin TO-92 Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH Si 600V 0.16A 3-Pin TO-92 Bag
Search Keywords: VN2460N3G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    VN2460N3-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Material:
    Si
  • Channel Mode:
    Enhancement
  • Channel Type:
    N
  • Maximum Drain Source Resistance:
    20000@10V mOhm
  • Maximum Continuous Drain Current:
    0.16 A
  • Category:
    Power MOSFET
  • Dimension:
    5.21(Max) x 4.19(Max) x 5.33(Max) mm
  • Configuration:
    Single Dual Drain
  • Family:
    VN2460N3
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order:
25
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
25
$1.23
250
$1.11
500
$1.09
1,000
$1.07
3,000
$1.06
5,000
$1.04
8,000
$1.03
10,000 +
$1.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5