Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIN Diode Attenuator/Switch 400V 2-Pin Style SM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
PIN Diode Attenuator/Switch 400V 2-Pin Style SM
Search Keywords: UM7204SM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    UM7204SM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Configuration:
    Single10395
  • Maximum Forward Voltage:
    N/A
  • Dimension:
    5.08 x 2.6210396mm(Max) x 2.62(Max)mm
  • Maximum Reverse Voltage:
    400 V
  • Maximum Series Resistance @ Maximum IF:
    0.25@100mA Ohm
  • Frequency Range:
    N/A
  • Maximum Power Dissipation:
    8000 mW
  • Maximum Diode Capacitance:
    2.2@100V pF
  • Family:
    UM7204
  • Maximum Forward Current:
    N/A
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
10 can ship
12 Weeks can ship 2/14/25
Packaged Differently
In Stock:
0
Minimum Order:
1