Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

USB Power Switch Single 5.5V 2.85A 20-Pin QFN EP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
USB Power Switch Single 5.5V 2.85A 20-Pin QFN EP Tray
Search Keywords: UCS10032BP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    UCS1003-2-BP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • Family:
    UCS1003-2
  • Maximum Input Voltage:
    5.5 V
  • Maximum Power Dissipation:
    2193 mW
  • Dimension:
    4 x 4 x 0.83 mm
  • Enable Logic:
    Active High,Active Low
  • Current Limit:
    2.85 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
2,450 can ship
MOQ for out of Stock Qty:
123
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
123
$3.09
245
$2.33
368
$2.17
490 +
$2.12
Click for Quote
Log in to unlock special pricing