Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Trans MOSFET P-CH Si 20V 0.63A 4-Pin(3+Tab) SOT-89 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET P-CH Si 20V 0.63A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: TP2502N8G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TP2502N8-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Channel Mode:
    Enhancement
  • Configuration:
    Single
  • Maximum Drain Source Resistance:
    2000@10V mOhm
  • Channel Type:
    P
  • Family:
    TP2502N8
  • Material:
    Si
  • Category:
    Power MOSFET
  • Dimension:
    4.6(Max) x 2.6(Max) x 1.6(Max) mm
  • Maximum Continuous Drain Current:
    0.63 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Manufacturer Stock:
38,000 can ship
Minimum Order:
500
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
500
$1.22
1,000
$1.16
1,500
$1.07
2,000
$0.82
4,000 +
$0.78
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5