Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Microcontroller reset monitor – 3 pin – SOT 23B 3 - No external components – Push pull reset output - 20 mA - VDD transient im ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Microcontroller reset monitor – 3 pin – SOT 23B 3 - No external components – Push pull reset output - 20 mA - VDD transient immunity - 8,300 mg - 1.02 mm (L) - 3.05 mm (H) - 1.4 mm (W)
Search Keywords: TCM809SENB713
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TCM809SENB713
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Operating Supply Voltage:
    5.5 V
  • Manual Reset:
    No
  • Chip Enable Signals:
    No
  • Maximum Power Dissipation:
    320 mW
  • Family:
    TCM809
  • Battery Backup Switching:
    No
  • Maximum Reset Threshold Voltage:
    2.96 V
  • Dimension:
    2.9 x 1.3 x 0.95 mm
  • Maximum Reset Active Time:
    560 ms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
150,000 can ship
Minimum Order:
3000
Order Increment:
3000
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
3,000
$0.2368
6,000
$0.2278
9,000
$0.2244
12,000
$0.2211
27,000
$0.2177
51,000 +
$0.2145
Click for Quote
Log in to unlock special pricing