Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive 3-Pin SC-70 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive 3-Pin SC-70 T/R
Search Keywords: TCM809LVLB713
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TCM809LVLB713
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    TCM809
  • Maximum Reset Active Time:
    560 ms
  • Maximum Reset Threshold Voltage:
    4.7 V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Power Dissipation:
    174 mW
  • Chip Enable Signals:
    No13330
  • Dimension:
    2 x 1.25 x 113331mm(Max)mm
  • Battery Backup Switching:
    No13329
  • Manual Reset:
    No13333
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
6,000 can ship
Minimum Order:
3000
Order Increment:
3000
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
3,000
$0.2368
6,000
$0.2278
9,000
$0.2244
12,000
$0.2211
27,000
$0.2177
51,000 +
$0.2145
Click for Quote
Log in to unlock special pricing