Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Voltage-to-Frequency Converter/Frequency-to-Voltage Converter - 100kHz - 14-Pin PDIP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Voltage-to-Frequency Converter/Frequency-to-Voltage Converter - 100kHz - 14-Pin PDIP - Tube
Search Keywords: TC9401CPD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC9401CPD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Minimum Dual Supply Voltage:
    ±4 V
  • Converter Type:
    N/A
  • Minimum Single Supply Voltage:
    8 V
  • Dimension:
    19.05 x 6.35 x 3.315344mmmm
  • Family:
    TC9401
  • Maximum Dual Supply Voltage:
    ±7.5 V
  • Converter Function:
    VFC15342,FVC15342
  • Maximum Single Supply Voltage:
    15 V
  • Full Scale Frequency:
    100 kHz
  • Linearity Error:
    ±0.0815347%FSR
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
14,760 can ship
Minimum Order:
5
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
5
$12.30
30
$11.14
60
$10.84
120
$10.43
270
$10.17
510
$10.02
1,020 +
$9.87
Click for Quote
Log in to unlock special pricing