Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Charge pump dc-to-dc voltage converter – SOIC Narrow 8 - Output voltage: - 1.5 V to - 15 V - 20 mA - Input voltage : 15 V - Sw ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Charge pump dc-to-dc voltage converter – SOIC Narrow 8 - Output voltage: - 1.5 V to - 15 V - 20 mA - Input voltage : 15 V - Switching frequency 10 kHz - 1.42 mm (L) - 4.9 mm (H) - 3.91 mm (W) - High power efficiency is 96%
Search Keywords: TC7662BEOA713
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC7662BEOA713
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Family:
    TC7662BEOA713
  • Efficiency:
    97(Typ) %
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Supply Current:
    0.16 mA
  • Mounting:
    Surface Mount
  • Maximum Operating Supply Voltage:
    15 V
  • Minimum Operating Supply Voltage:
    1.5 V
  • Maximum Power Dissipation:
    470 mW
  • Function:
    Inverting
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,700
Can Ship immediately
Manufacturer Stock:
6,600 can ship
Minimum Order:
250
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
250
$2.205
500
$2.183
1,000
$2.161
3,300
$2.139
6,600
$2.118
9,900 +
$2.097
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5