Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC/DC Adjustable Charge Pump Voltage Converter - 1.5V to 15V in - -15V to -1.5V/20 mA out - SOIC N - 8 Pin.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
DC/DC Adjustable Charge Pump Voltage Converter - 1.5V to 15V in - -15V to -1.5V/20 mA out - SOIC N - 8 Pin.
Search Keywords: TC7662BCOA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC7662BCOA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Operating Supply Voltage:
    15 V
  • Function:
    Inverting
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Family:
    TC7662
  • Maximum Supply Current:
    0.16 mA
  • Efficiency:
    97(Typ) %
  • Mounting:
    Surface Mount
  • Maximum Power Dissipation:
    470 mW
  • Minimum Operating Supply Voltage:
    1.5 V
  • Operating Temperature:
    0 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Can Ship immediately
Manufacturer Stock:
200 can ship
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
100
$1.91
300
$1.88
500
$1.85
1,000
$1.83
2,500
$1.80
5,000
$1.77
7,500 +
$1.75
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5