Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Charge Pump INV -3V to -18V 40mA Automotive 8-Pin CDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Charge Pump INV -3V to -18V 40mA Automotive 8-Pin CDIP Tube
Search Keywords: TC7662AMJA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC7662AMJA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Operating Temperature:
    -55 to 125 °C
  • Maximum Operating Supply Voltage:
    18 V
  • Dimension:
    9.78 x 6.73 x 3.8 mm
  • Family:
    TC7662A
  • Mounting:
    Through Hole
  • Minimum Operating Supply Voltage:
    3 V
  • Maximum Power Dissipation:
    800 mW
  • Efficiency:
    97(Typ) %
  • Function:
    Inverting
  • Maximum Supply Current:
    0.7 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately
Manufacturer Stock:
1,008 can ship
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1
$33.30
10
$30.29
25
$24.59
56
$24.34
112
$24.10
280
$23.86
504 +
$23.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5