Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin PDIP Tube
Search Keywords: TC7660SEPA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC7660SEPA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Maximum Power Dissipation:
    730 mW
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Family:
    TC7660S
  • Minimum Operating Supply Voltage:
    1.5 V
  • Maximum Supply Current:
    0.16 mA
  • Dimension:
    10.16(Max) x 6.6(Max) x 4.06(Max) mm
  • Function:
    Inverting/Step Up
  • Efficiency:
    98(Typ) %
  • Maximum Operating Supply Voltage:
    12 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 430
Ships today, if you order in
Manufacturer Stock:
3,240 can ship
Minimum Order:
60
Order Increment:
60
6 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
60
$1.010
300
$0.951
540
$0.937
1,020
$0.923
2,520
$0.909
5,040
$0.895
7,500
$0.882
10,020 +
$0.869
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5