Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N T/R
Search Keywords: TC7660SCOA713
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC7660SCOA713
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Operating Temperature:
    0 to 70 °C
  • Maximum Supply Current:
    0.16 mA
  • Minimum Operating Supply Voltage:
    1.5 V
  • Maximum Power Dissipation:
    470 mW
  • Maximum Operating Supply Voltage:
    12 V
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Function:
    Inverting/Step Up
  • Mounting:
    Surface Mount
  • Efficiency:
    98(Typ) %
  • Family:
    TC7660S
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,600
Can Ship immediately
Manufacturer Stock:
3,300 can ship
Minimum Order:
500
5 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
500
$0.892
1,000
$0.883
3,300
$0.874
6,600
$0.866
9,900
$0.857
13,200 +
$0.849
Click for Quote
Log in to unlock special pricing