Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Charge Pump INV -1.5V to -10V 20mA Automotive 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Charge Pump INV -1.5V to -10V 20mA Automotive 8-Pin SOIC N Tube
Search Keywords: TC7660EOA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC7660EOA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Supply Current:
    0.18 mA
  • Maximum Operating Supply Voltage:
    10 V
  • Mounting:
    Surface Mount
  • Minimum Operating Supply Voltage:
    1.5 V
  • Operating Temperature:
    -40 to 85 °C
  • Efficiency:
    98(Typ) %
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Function:
    Inverting
  • Maximum Power Dissipation:
    470 mW
  • Family:
    TC7660
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
Manufacturer Stock:
5,900 can ship
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 1/1/25
ADD TO CART
Qty
Unit Price
100
$0.796
300
$0.784
1,000
$0.772
2,500
$0.761
5,000
$0.749
7,500
$0.738
10,000
$0.727
15,000 +
$0.716
Click for Quote
Log in to unlock special pricing