Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PWM Fan Motor Speed Controller 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
PWM Fan Motor Speed Controller 8-Pin SOIC N Tube
Search Keywords: TC647BEOA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC647BEOA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    TC647BEOA
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Temperature Accuracy:
    N/A
  • Minimum Operating Supply Voltage:
    3 V
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Maximum Operating Supply Current:
    0.4 mA
  • Interface Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Manufacturer Stock:
500 can ship
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
100
$1.43
300
$1.37
500
$1.35
1,000
$1.30
2,500
$1.28
5,000 +
$1.26
Click for Quote
Log in to unlock special pricing