Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TC54VN4502ECB713

Microchip Technology

Processor Supervisor 4.5V 1 Active Low/CMOS/Open Drain 3-Pin SOT-23A T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.5V 1 Active Low/CMOS/Open Drain 3-Pin SOT-23A T/R
Search Keywords: TC54VN4502ECB713
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC54VN4502ECB713
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    TC54VN
  • Maximum Reset Threshold Voltage:
    4.59 V
  • Maximum Power Dissipation:
    240 mW
  • Manual Reset:
    No
  • Maximum Reset Active Time:
    0.2 ms
  • Battery Backup Switching:
    Yes
  • Maximum Operating Supply Voltage:
    10 V
  • Dimension:
    3.1(Max) x 1.8(Max) x 1.3(Max) mm
  • Chip Enable Signals:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
6,000 can ship
Minimum Order:
3000
Order Increment:
3000
16 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
3,000
$0.3333
6,000
$0.3283
9,000
$0.3234
12,000
$0.3186
15,000
$0.3138
27,000 +
$0.3091
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5