Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Analog Front End - 1 ADC - 16bit - ±5V - 16-Pin SOIC W - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Analog Front End - 1 ADC - 16bit - ±5V - 16-Pin SOIC W - Tube
Search Keywords: TC500COE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC500COE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Family:
    TC500
  • Number of ADC Inputs:
    1510
  • Dimension:
    10.3 x 7.49 x 2.31501mmmm
  • Number of ADCs:
    1511
  • Mounting:
    Surface Mount
  • Minimum Operating Supply Voltage:
    ±4.5 V
  • Category:
    General Purpose500
  • Maximum Input Voltage Range:
    N/A
  • Maximum Operating Supply Voltage:
    ±7.5 V
  • Interface Type:
    Serial (3-Wire)503
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
6,063 can ship
Minimum Order:
47
Order Increment:
47
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
47
$4.03
94
$3.87
141
$3.81
282
$3.75
517
$3.63
1,034
$3.58
2,538
$3.52
5,029 +
$3.47
Click for Quote
Log in to unlock special pricing