Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 6A 1-OUT Low Side Inv Automotive 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 6A 1-OUT Low Side Inv Automotive 8-Pin PDIP Tube
Search Keywords: TC4429CPA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC4429CPA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Bridge Type:
    N/A
  • Driver Configuration:
    Inverting
  • Family:
    TC4429
  • Dimension:
    10.16(Max) x 6.6(Max) x 4.06(Max) mm
  • Driver Type:
    Low Side
  • Absolute Propagation Delay Time:
    100 ns
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Can Ship immediately
Manufacturer Stock:
4,260 can ship
Minimum Order:
60
Order Increment:
60
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
60
$1.888
300
$1.766
540
$1.748
1,020
$1.731
2,520
$1.714
5,040
$1.696
7,500
$1.679
10,020 +
$1.663
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5