Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin MSOP Tube
Search Keywords: TC4428EUA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC4428EUA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    TC4428
  • Dimension:
    3 x 3 x 0.85 mm
  • Driver Type:
    Low Side
  • Absolute Propagation Delay Time:
    60 ns
  • Bridge Type:
    N/A
  • Driver Configuration:
    Inverting,Non-Inverting
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
8,400 can ship
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
100
$0.971
300
$0.932
500
$0.918
1,000
$0.883
2,500
$0.840
5,000
$0.827
7,500 +
$0.815
Click for Quote
Log in to unlock special pricing