Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin DFN-S EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin DFN-S EP Tube
Search Keywords: TC4427EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC4427EMF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Driver Type:
    Low Side6276
  • Family:
    TC4427
  • Driver Configuration:
    Non-Inverting6275
  • Absolute Propagation Delay Time:
    40 ns
  • Bridge Type:
    N/A
  • Dimension:
    4.92 x 5.99 x 0.846274mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Manufacturer Stock:
6,780 can ship
Minimum Order:
60
Order Increment:
60
7 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
60
$1.264
300
$1.010
540
$1.000
1,020
$0.989
2,520
$0.968
5,040
$0.958
7,500
$0.949
10,020 +
$0.939
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5