Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MOSFET Driver Dual - Low Side Non-Inverting - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - SOIC N - 8 Pin.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MOSFET Driver Dual - Low Side Non-Inverting - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - SOIC N - 8 Pin.
Search Keywords: TC4427AEOA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC4427AEOA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    TC4427A
  • Bridge Type:
    N/A
  • Driver Type:
    Low Side
  • Driver Configuration:
    Non-Inverting
  • Absolute Propagation Delay Time:
    40 ns
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Manufacturer Stock:
2,400 can ship
Minimum Order:
100
Order Increment:
100
7 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
100
$1.13
300
$1.09
500
$1.07
1,000
$1.05
2,500
$1.02
5,000 +
$1.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5