Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 9A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 9A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube
Search Keywords: TC4422EPA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC4422EPA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Driver Configuration:
    Non-Inverting
  • Bridge Type:
    N/A
  • Family:
    TC4422
  • Absolute Propagation Delay Time:
    80 ns
  • Dimension:
    10.16(Max) x 6.6(Max) x 4.06(Max) mm
  • Driver Type:
    Low Side
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Manufacturer Stock:
12,540 can ship
Minimum Order:
60
Order Increment:
60
4 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
60
$3.053
120
$2.990
300
$2.946
540
$2.917
1,020
$2.888
2,520
$2.859
5,040
$2.830
7,500 +
$2.802
Click for Quote
Log in to unlock special pricing