Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MOSFET Driver Single - Low Side Non-Inverting - 4.5V-18V supply - 10A peak out - 1.25 Ohm output - SOIC N - 8 Pin.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MOSFET Driver Single - Low Side Non-Inverting - 4.5V-18V supply - 10A peak out - 1.25 Ohm output - SOIC N - 8 Pin.
Search Keywords: TC4422AVOA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC4422AVOA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Driver Type:
    Low Side
  • Driver Configuration:
    Non-Inverting
  • Absolute Propagation Delay Time:
    60 ns
  • Bridge Type:
    N/A
  • Family:
    TC4422A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order:
100
Order Increment:
100
7 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
100
$1.863
300
$1.834
500
$1.816
1,000
$1.798
2,500
$1.780
5,000
$1.762
7,500 +
$1.744
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5