Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 9A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 9A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube
Search Keywords: TC4421CAT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC4421CAT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Driver Configuration:
    Inverting
  • Driver Type:
    Low Side
  • Dimension:
    10.67(Max) x 4.83(Max) x 9.02(Max) mm
  • Family:
    TC4421
  • Bridge Type:
    N/A
  • Absolute Propagation Delay Time:
    80 ns
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Manufacturer Stock:
2,150 can ship
Minimum Order:
50
Order Increment:
50
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
50
$4.139
100
$3.724
250
$3.687
500
$3.650
1,000
$3.614
2,500
$3.577
5,000
$3.542
7,500 +
$3.506
Click for Quote
Log in to unlock special pricing