Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 6A 1-OUT Lo Side Non-Inv Automotive 8-Pin CDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 6A 1-OUT Lo Side Non-Inv Automotive 8-Pin CDIP Tube
Search Keywords: TC4420MJA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC4420MJA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Driver Type:
    Low Side
  • Absolute Propagation Delay Time:
    100 ns
  • Dimension:
    9.78 x 6.73 x 3.8 mm
  • Driver Configuration:
    Non-Inverting
  • Bridge Type:
    N/A
  • Family:
    TC4420M
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108
Ships today, if you order in
Manufacturer Stock:
2,632 can ship
7 Weeks can ship 12/3/24
ADD TO CART
Qty
Unit Price
1
$31.74
10
$30.34
25
$25.16
56
$23.89
112
$22.75
280
$22.52
504 +
$22.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5