Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube
Search Keywords: TC4420COA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC4420COA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    TC4420
  • Driver Type:
    Low Side
  • Bridge Type:
    N/A
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Absolute Propagation Delay Time:
    100 ns
  • Driver Configuration:
    Non-Inverting
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 485
Ships today, if you order in
Manufacturer Stock:
27,100 can ship
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
100
$1.348
300
$1.333
500
$1.320
1,000
$1.307
2,500
$1.294
5,000
$1.281
7,500
$1.268
10,000 +
$1.255
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5