Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube
Search Keywords: TC427COA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC427COA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Bridge Type:
    N/A
  • Absolute Propagation Delay Time:
    120 ns
  • Driver Configuration:
    Non-Inverting
  • Driver Type:
    Low Side
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Family:
    TC427
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Manufacturer Stock:
10,600 can ship
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 11/12/24
ADD TO CART
Qty
Unit Price
100
$1.18
300
$1.16
500
$1.14
1,000
$1.13
2,500
$1.11
5,000
$1.09
7,500
$1.08
10,000 +
$1.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5