Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Processor Supervisor 1 Active Low/Open Drain 3-Pin TO-92 Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 1 Active Low/Open Drain 3-Pin TO-92 Bag
Search Keywords: TC32MEZB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC32MEZB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Reset Active Time:
    900 ms
  • Manual Reset:
    No13333
  • Maximum Reset Threshold Voltage:
    4.5 V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Power Dissipation:
    N/A
  • Battery Backup Switching:
    No13329
  • Dimension:
    5.2113331mm(Max) x 4.19(Max) x 5.33(Max)mm
  • Family:
    TC32M
  • Chip Enable Signals:
    No13330
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1,000 can ship
MOQ for out of Stock Qty:
250
7 Weeks can ship 1/1/25
ADD TO CART
Qty
Unit Price
250
$2.99
500
$1.84
750
$1.46
1,000 +
$1.43
Click for Quote
Log in to unlock special pricing