Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC/DC Adjustable Charge Pump Voltage Converter - 2.5V to 5.5V in - 5V to 11V/20 mA out - SOT-23 - 6 Pin.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
DC/DC Adjustable Charge Pump Voltage Converter - 2.5V to 5.5V in - 5V to 11V/20 mA out - SOT-23 - 6 Pin.
Search Keywords: TC1240AECHTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC1240AECHTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    TC1240A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Supply Current:
    0.55(Typ) mA
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    2.9 x 1.6 x 1.15 mm
  • Function:
    Step Up
  • Maximum Power Dissipation:
    600 mW
  • Efficiency:
    94 %
  • Minimum Operating Supply Voltage:
    2.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,215
Can Ship immediately
Manufacturer Stock:
9,000 can ship
Minimum Order:
250
5 Weeks can ship 1/1/25
ADD TO CART
Qty
Unit Price
250
$0.892
500
$0.879
1,000
$0.865
3,000
$0.852
6,000
$0.840
9,000 +
$0.827
Click for Quote
Log in to unlock special pricing