Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube
Search Keywords: TC1232EPA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC1232EPA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Maximum Reset Active Time:
    1000 ms
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    10.16(Max) x 6.6(Max) x 4.06(Max) mm
  • Battery Backup Switching:
    No
  • Chip Enable Signals:
    No
  • Maximum Reset Threshold Voltage:
    4.74,4.49 V
  • Family:
    TC1232
  • Manual Reset:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 360
Ships today, if you order in
Manufacturer Stock:
4,860 can ship
Minimum Order:
60
Order Increment:
60
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
60
$2.190
300
$1.707
540
$1.670
1,020
$1.594
2,520
$1.573
5,040
$1.557
7,500
$1.542
10,020 +
$1.526
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5