Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
Search Keywords: TC1232COA713
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC1232COA713
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Maximum Operating Supply Voltage:
    5.5 V
  • Battery Backup Switching:
    No
  • Chip Enable Signals:
    No
  • Maximum Reset Threshold Voltage:
    4.74,4.49 V
  • Maximum Reset Active Time:
    1000 ms
  • Manual Reset:
    Yes
  • Family:
    TC1232
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,648
Ships today, if you order in
Manufacturer Stock:
13,200 can ship
Minimum Order:
250
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
250
$1.324
500
$1.310
1,000
$1.297
3,300
$1.284
6,600
$1.271
9,900
$1.259
13,200 +
$1.246
Click for Quote
Log in to unlock special pricing