Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Clock MUX/Fanout Buffer - 4 Out 2 In - 20-Pin TSSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Clock MUX/Fanout Buffer - 4 Out 2 In - 20-Pin TSSOP - Tube
Search Keywords: SY898535LKY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY898535LKY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    74
  • Input Signal Type:
    Differential2941
  • Dimension:
    6.5 x 4.4 x 1.052937mm(Max)mm
  • Absolute Propagation Delay Time:
    1.4 ns
  • Fanout:
    1:42939
  • Input Logic Level:
    LVCMOS2940,LVTTL2940
  • Family:
    SY898535
  • Maximum Data Rate:
    N/A
  • Configuration:
    1 x 2:12936
  • Maximum Duty Cycle:
    522943%
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
6,216 can ship
MOQ for out of Stock Qty:
93
4 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
93
$3.06
185
$2.31
278
$2.15
370 +
$2.11
Click for Quote
Log in to unlock special pricing