Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Clock Fanout Buffer - 4 Out 1 In - 20-Pin TSSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Clock Fanout Buffer - 4 Out 1 In - 20-Pin TSSOP - Tube
Search Keywords: SY89645LK4G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY89645LK4G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    74
  • Input Signal Type:
    Single-Ended
  • Absolute Propagation Delay Time:
    3 ns
  • Family:
    SY89645
  • Configuration:
    N/R
  • Input Logic Level:
    LVCMOS,LVTTL
  • Maximum Duty Cycle:
    60 %
  • Dimension:
    6.5 x 4.4 x 1.05(Max) mm
  • Fanout:
    1:4
  • Maximum Data Rate:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 444
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
5
$3.78
74
$3.49
148
$3.36
296
$3.29
518
$3.17
1,036
$3.13
2,516
$3.08
5,032 +
$3.03
Click for Quote
Log in to unlock special pricing