Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Active Programmable Delay Line 2-IN 5ns ABS 7ns MAX 24-Pin MLF Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Active Programmable Delay Line 2-IN 5ns ABS 7ns MAX 24-Pin MLF Tube
Search Keywords: SY89297UMH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY89297UMH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Number of Independent Delay Inputs:
    24475
  • Mounting:
    Surface Mount
  • Maximum Delay Time:
    7 ns
  • Dimension:
    4 x 4 x 0.834467mmmm
  • Delay to First Tap:
    2 ns
  • Absolute Increment:
    5 ns
  • Family:
    SY89297
  • Minimum Operating Supply Voltage:
    2.375 V
  • Category:
    Active Programmable Delay Line4465
  • Maximum Operating Supply Voltage:
    2.625 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
225 can ship
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$18.43
10
$16.93
25
$16.49
75
$15.86
150
$15.47
300
$15.24
525 +
$15.01
Click for Quote
Log in to unlock special pricing