Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Laser Driver - 4.25Gbps - 1-CH - 16-Pin QFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Laser Driver - 4.25Gbps - 1-CH - 16-Pin QFN EP - Tape&Reel
Search Keywords: SY88422LMGTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY88422LMG-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    5A991.b.1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Surface Mount
  • Maximum Power Dissipation:
    N/A
  • Data Rate:
    4.25 Gbps
  • Maximum Operating Supply Voltage:
    3.6 V
  • Minimum Operating Supply Voltage:
    3.3 V
  • Dimension:
    3 x 3 x 0.857767mm(Max)mm
  • Family:
    SY88422L
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
4,000 can ship
MOQ for out of Stock Qty:
250
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
250
$11.93
500
$6.32
750
$4.45
1,000 +
$4.36
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
5