Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Clock Multiplexer 1 Out 3 In - 16-Pin QFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Clock Multiplexer 1 Out 3 In - 16-Pin QFN EP - Tube
Search Keywords: SY58051AUMG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY58051AUMG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    3 x 3 x 0.85(Max) mm
  • Fanout:
    1:1
  • Configuration:
    1 x 2:1
  • Absolute Propagation Delay Time:
    0.16 ns
  • Family:
    SY58051
  • Input Logic Level:
    N/A
  • Input Signal Type:
    Differential
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Ships today, if you order in
Manufacturer Stock:
800 can ship
Minimum Order:
5
33 Weeks can ship 7/11/25
ADD TO CART
Qty
Unit Price
5
$16.94
25
$13.97
50
$13.83
100
$13.69
300
$12.58
500
$12.45
1,000 +
$12.33
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
250