Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Translator CML/CMOS/HSTL/LVDS/TTL to LVPECL 2-CH Unidirectional 10-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Translator CML/CMOS/HSTL/LVDS/TTL to LVPECL 2-CH Unidirectional 10-Pin MSOP Tube
Search Keywords: SY55857LKG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY55857LKG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Logic Function:
    Translator
  • Absolute Propagation Delay Time:
    0.4 ns
  • Family:
    SY55857
  • Maximum Low Level Output Current:
    50 mA
  • Maximum Frequency:
    2500(Min) MHz
  • Maximum Operating Supply Voltage:
    3.6 V
  • Maximum High Level Output Current:
    -50 mA
  • Channel Type:
    Unidirectional
  • Logic Family:
    ECL
  • Dimension:
    3 x 3 x 0.92 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 394
Can Ship immediately
Manufacturer Stock:
22,100 can ship
Minimum Order:
5
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
5
$8.55
25
$6.85
50
$6.75
100
$6.13
300
$6.03
500 +
$5.94
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
750
Minimum Order:
5