Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin MSOP Tube
Search Keywords: SY100EPT23LKG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY100EPT23LKG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum High Level Output Current:
    -3 mA
  • Family:
    SY100EPT23
  • Logic Family:
    ECL
  • Maximum Low Level Output Current:
    24 mA
  • Logic Function:
    Translator
  • Dimension:
    3 x 3 x 0.92 mm
  • Maximum Frequency:
    275(Min) MHz
  • Maximum Operating Supply Voltage:
    N/A
  • Channel Type:
    Unidirectional
  • Absolute Propagation Delay Time:
    2.5 ns
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
900 can ship
MOQ for out of Stock Qty:
100
Order Increment:
100
7 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
100
$2.78
200
$2.08
300
$1.95
400 +
$1.91
Click for Quote
Log in to unlock special pricing